Technical Document
Specifications
Brand
WagoNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Straight
Colour
Orange
Voltage Rating
300 V
Series
736
Length
31.48mm
Material
Steel
Width
26.5mm
Depth
21mm
Country of Origin
China
Product details
Double Level Terminals
Doubled stacked PCB cage clamp connectors
Providing a reliable safe connection
Suitable for solid, stranded or flexible conductor
Greater packing density on PCB
Angled conductor entry optimises cable entry options
Integral test point
Wire size 0.08 - 2.5mm² (awg 28-12)
Conductor contact length 5-6mm
Current Rating 12A
Voltage Rating 400V
€ 44.50
€ 8.90 Each (In a Pack of 5) (ex VAT)
€ 52.96
€ 10.591 Each (In a Pack of 5) (inc. VAT)
5
€ 44.50
€ 8.90 Each (In a Pack of 5) (ex VAT)
€ 52.96
€ 10.591 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 8.90 | € 44.50 |
125 - 370 | € 8.14 | € 40.70 |
375 - 995 | € 7.33 | € 36.65 |
1000 - 1995 | € 6.53 | € 32.65 |
2000+ | € 6.13 | € 30.65 |
Technical Document
Specifications
Brand
WagoNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Straight
Colour
Orange
Voltage Rating
300 V
Series
736
Length
31.48mm
Material
Steel
Width
26.5mm
Depth
21mm
Country of Origin
China
Product details
Double Level Terminals
Doubled stacked PCB cage clamp connectors
Providing a reliable safe connection
Suitable for solid, stranded or flexible conductor
Greater packing density on PCB
Angled conductor entry optimises cable entry options
Integral test point
Wire size 0.08 - 2.5mm² (awg 28-12)
Conductor contact length 5-6mm
Current Rating 12A
Voltage Rating 400V