E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

RS Stock No.: 279-7341Brand: WAGOManufacturers Part No.: 745-824
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

745

Country of Origin

Poland

Stock information temporarily unavailable.

€ 60.25

€ 60.25 1 Box of 50 (ex VAT)

€ 71.70

€ 71.70 1 Box of 50 (inc. VAT)

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

€ 60.25

€ 60.25 1 Box of 50 (ex VAT)

€ 71.70

€ 71.70 1 Box of 50 (inc. VAT)

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

745

Country of Origin

Poland