Technical Document
Specifications
Brand
WagoRange
Interface Module
Series
750
Input Type
RS-232, RS-422/RS-485
Number of Inputs
8
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
3.937 x 0.472 x 2.669 in
Country of Origin
Germany
Stock information temporarily unavailable.
€ 669.02
€ 669.02 Each (ex VAT)
€ 796.13
€ 796.13 Each (inc. VAT)
WAGO 750 Series Interface Module, RS-232, RS-422/RS-485
1
€ 669.02
€ 669.02 Each (ex VAT)
€ 796.13
€ 796.13 Each (inc. VAT)
WAGO 750 Series Interface Module, RS-232, RS-422/RS-485
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoRange
Interface Module
Series
750
Input Type
RS-232, RS-422/RS-485
Number of Inputs
8
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
3.937 x 0.472 x 2.669 in
Country of Origin
Germany