Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

WAGO 770 Series Lighting Connector, 3-Pole, Female, 3-Way, Flush Mount, 25A

RS Stock No.: 500-3975Brand: WagoManufacturers Part No.: 770-103
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

770

Gender

Female

Number Of Ways

3

Plug/Socket

Socket

Type

Lighting Connector

Mounting Type

Flush Mount

Current Rating

25A

Voltage Rating

250 V

Strain Relief

Yes

Country of Origin

Germany

Product details

770 Series 3-Pole, 2-Conductor Lighting Connectors

From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.

Features and Benefits:
• Connectors with 2 through-holes for rapid mounting onto a support
• Integrated test points on male and female connectors, making it easier to test without disconnecting
• Cable entry size: 2 x 0.5 → 4 mm²
• Connection: CAGE CLAMP®S rising clamp
• Diameter of cable grip: 8 → 11.5 mm

Stock information temporarily unavailable.

P.O.A.

WAGO 770 Series Lighting Connector, 3-Pole, Female, 3-Way, Flush Mount, 25A

P.O.A.

WAGO 770 Series Lighting Connector, 3-Pole, Female, 3-Way, Flush Mount, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

770

Gender

Female

Number Of Ways

3

Plug/Socket

Socket

Type

Lighting Connector

Mounting Type

Flush Mount

Current Rating

25A

Voltage Rating

250 V

Strain Relief

Yes

Country of Origin

Germany

Product details

770 Series 3-Pole, 2-Conductor Lighting Connectors

From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.

Features and Benefits:
• Connectors with 2 through-holes for rapid mounting onto a support
• Integrated test points on male and female connectors, making it easier to test without disconnecting
• Cable entry size: 2 x 0.5 → 4 mm²
• Connection: CAGE CLAMP®S rising clamp
• Diameter of cable grip: 8 → 11.5 mm