WAGO Electronic Circuit Breaker 6A 24V 787, 8 channels , DIN Rail

RS Stock No.: 279-4113Brand: WAGOManufacturers Part No.: 787-1668/006-1000
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

Wago

Series

787

Number of Channels

8

Current Rating

6A

Rated DC Voltage

24V

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

€ 593.32

€ 593.32 Each (ex VAT)

€ 706.05

€ 706.05 Each (inc. VAT)

WAGO Electronic Circuit Breaker 6A 24V 787, 8 channels , DIN Rail

€ 593.32

€ 593.32 Each (ex VAT)

€ 706.05

€ 706.05 Each (inc. VAT)

WAGO Electronic Circuit Breaker 6A 24V 787, 8 channels , DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Series

787

Number of Channels

8

Current Rating

6A

Rated DC Voltage

24V

Mounting Style

DIN Rail

Country of Origin

Germany