E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 789 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, Cage Clamp Termination

RS Stock No.: 279-4248Brand: WAGOManufacturers Part No.: 789-129
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

5mm

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

789

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3.52

€ 3.52 Each (ex VAT)

€ 4.19

€ 4.19 Each (inc. VAT)

WAGO 789 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, Cage Clamp Termination

€ 3.52

€ 3.52 Each (ex VAT)

€ 4.19

€ 4.19 Each (inc. VAT)

WAGO 789 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

5mm

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

789

Country of Origin

Germany