WAGO 857 Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply, IECEx

RS Stock No.: 240-8033Brand: WAGOManufacturers Part No.: 857-412Distrelec Article No.: 11051889
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Wago

Module Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 2 → 10 V

Output Range

0 → 10 V, 2 → 10 V

Supply Voltage

24V dc

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +70°C

Series

857

Standards Met

EAC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Signal Conditioner Function

Isolation Amplifier

Distrelec Product Id

11051889

Country of Origin

Germany

Stock information temporarily unavailable.

€ 241.87

€ 241.87 Each (ex VAT)

€ 287.83

€ 287.83 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply, IECEx

€ 241.87

€ 241.87 Each (ex VAT)

€ 287.83

€ 287.83 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Module Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 2 → 10 V

Output Range

0 → 10 V, 2 → 10 V

Supply Voltage

24V dc

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +70°C

Series

857

Standards Met

EAC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Signal Conditioner Function

Isolation Amplifier

Distrelec Product Id

11051889

Country of Origin

Germany