E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

RS Stock No.: 240-8034Brand: WAGOManufacturers Part No.: 857-800Distrelec Article No.: 11051900
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Wago

Module Type

Signal Conditioner

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 1kΩ

Output Range

0 → 5 V, 0 → 10 V, 1 → 5 V, 2 → 10 V

Supply Voltage

24V dc

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +70°C

Series

857

Signal Conditioner Function

Converting

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Cage Clamp

Standards Met

EAC

Distrelec Product Id

11051900

Country of Origin

Germany

Stock information temporarily unavailable.

€ 275.00

€ 275.00 Each (ex VAT)

€ 327.25

€ 327.25 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

€ 275.00

€ 275.00 Each (ex VAT)

€ 327.25

€ 327.25 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Module Type

Signal Conditioner

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 1kΩ

Output Range

0 → 5 V, 0 → 10 V, 1 → 5 V, 2 → 10 V

Supply Voltage

24V dc

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +70°C

Series

857

Signal Conditioner Function

Converting

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Cage Clamp

Standards Met

EAC

Distrelec Product Id

11051900

Country of Origin

Germany