E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 857 Series Signal Conditioner, Current, Voltage Output

RS Stock No.: 240-8035Brand: WAGOManufacturers Part No.: 857-810
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Wago

Module Type

Signal Conditioner

Output Signal Type

Current, Voltage

Input Range

-150 → 1200 (Type J) Degrees C, -150 → 1350 (Type K) Degrees C

Output Range

0 → 5 V, 0 → 10 V, 1 → 5 V, 2 → 10 V

Series

857

Signal Conditioner Function

Converting

Country of Origin

Germany

Stock information temporarily unavailable.

€ 294.86

€ 294.86 Each (ex VAT)

€ 350.88

€ 350.88 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Current, Voltage Output

€ 294.86

€ 294.86 Each (ex VAT)

€ 350.88

€ 350.88 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Current, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Module Type

Signal Conditioner

Output Signal Type

Current, Voltage

Input Range

-150 → 1200 (Type J) Degrees C, -150 → 1350 (Type K) Degrees C

Output Range

0 → 5 V, 0 → 10 V, 1 → 5 V, 2 → 10 V

Series

857

Signal Conditioner Function

Converting

Country of Origin

Germany