E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO Signal Conditioner, RTD Input, Current Output, 30V Supply

RS Stock No.: 135-7395Brand: WAGOManufacturers Part No.: 857-815
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Wago

Module Type

Resistance Temperature Device Input Converter

Input Signal Type

RTD

Output Signal Type

Current

Output Range

4 → 20 mA, 20 →4mA

Supply Voltage

30V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Country of Origin

Germany

Product details

857 Series RTD Temperature Signal Conditioner

Wago 857 series JUMPFLEX loop powered RTD temperature signal conditioner records Pt100, Pt200, Pt500 and Pt1000 sensors and resistors up to 4.5 kΩ, converting the temperature signal into an analogue signal on the output side.

Features and Benefits

No additional supply voltage required
For Pt100, Pt200, Pt500 and Pt1000 sensors and resistors up to 4.5 kΩ
2, 3, and 4-wire connection technology
Calibrated scale switching
Detection: wire break/sensor short circuit
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

Stock information temporarily unavailable.

€ 394.65

€ 394.65 Each (ex VAT)

€ 469.63

€ 469.63 Each (inc. VAT)

WAGO Signal Conditioner, RTD Input, Current Output, 30V Supply

€ 394.65

€ 394.65 Each (ex VAT)

€ 469.63

€ 469.63 Each (inc. VAT)

WAGO Signal Conditioner, RTD Input, Current Output, 30V Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Module Type

Resistance Temperature Device Input Converter

Input Signal Type

RTD

Output Signal Type

Current

Output Range

4 → 20 mA, 20 →4mA

Supply Voltage

30V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Country of Origin

Germany

Product details

857 Series RTD Temperature Signal Conditioner

Wago 857 series JUMPFLEX loop powered RTD temperature signal conditioner records Pt100, Pt200, Pt500 and Pt1000 sensors and resistors up to 4.5 kΩ, converting the temperature signal into an analogue signal on the output side.

Features and Benefits

No additional supply voltage required
For Pt100, Pt200, Pt500 and Pt1000 sensors and resistors up to 4.5 kΩ
2, 3, and 4-wire connection technology
Calibrated scale switching
Detection: wire break/sensor short circuit
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners