WAGO 869-321 869 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 388-7355Brand: WAGOManufacturers Part No.: 869-321
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

28 → 12AWG

Series

869

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

Product details

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

You may be interested in
Stock information temporarily unavailable.

€ 13.80

€ 1.38 Each (In a Pack of 10) (ex VAT)

€ 16.42

€ 1.642 Each (In a Pack of 10) (inc. VAT)

WAGO 869-321 869 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 13.80

€ 1.38 Each (In a Pack of 10) (ex VAT)

€ 16.42

€ 1.642 Each (In a Pack of 10) (inc. VAT)

WAGO 869-321 869 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

28 → 12AWG

Series

869

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

Product details

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

You may be interested in