Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WAGO 870-551 870 Series Grey, 2.5mm², Triple-Level, Cage Clamp Termination

RS Stock No.: 388-7557Brand: WAGOManufacturers Part No.: 870-551Distrelec Article No.: 30399986
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

American Wire Gauge

28 → 12AWG

Series

870

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

500 V

Pitch

5mm

Distrelec Product Id

30399986

Country of Origin

Germany

Product details

Triple Deck Terminals

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

You may be interested in
RS PRO Grey, 2.5mm²
€ 2.892Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 54.60

€ 5.46 Each (In a Pack of 10) (ex VAT)

€ 64.97

€ 6.497 Each (In a Pack of 10) (inc. VAT)

WAGO 870-551 870 Series Grey, 2.5mm², Triple-Level, Cage Clamp Termination

€ 54.60

€ 5.46 Each (In a Pack of 10) (ex VAT)

€ 64.97

€ 6.497 Each (In a Pack of 10) (inc. VAT)

WAGO 870-551 870 Series Grey, 2.5mm², Triple-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey, 2.5mm²
€ 2.892Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

American Wire Gauge

28 → 12AWG

Series

870

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

500 V

Pitch

5mm

Distrelec Product Id

30399986

Country of Origin

Germany

Product details

Triple Deck Terminals

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

You may be interested in
RS PRO Grey, 2.5mm²
€ 2.892Each (In a Pack of 10) (ex VAT)