E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Waldmann LED Machine Light, 95 → 240 V ac, IP67, 600mm Arm Length

RS Stock No.: 102-664Brand: WaldmannManufacturers Part No.: 112426001-00074155
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

95 → 240 V ac

Light Style

Flexible Arm

Wattage

3 W

Arm Length

600mm

Arm Type

Flexible

IP Rating

IP67

Maximum Reach

600mm

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Cable Length

3m

Country of Origin

Germany

Product details

Waldmann ABLTLE1 LED Flexible Head Machine Light

The ABLTLE1 LED gooseneck mounted anodised aluminium machine lights are small, bright, with a choice of beam angle and can be fixed in any position quickly and precisely. These luminaires are insensitive to vibrations and resistant to metal chippings and cutting fluids in a machining environment. A single 3W LED provides high luminous power with low energy consumption and a maintenance free lamp life of over 50000 hours.

1 x high power 3W LED
Color temperature daylight white 6000K
6° or 25° angle of illumination (RS 614-2059 and RS 102-664 respectively)
Black aluminum anodized housing and 2mm thick safety glass lens
Metal flexible "gooseneck" tube for at least 20,000 movements
Without switch
System of protection IP20 (with transformer, luminaire head IP67); class of protection II (with transformer)
Supplied with power pack in a separate housing with plug type CEE 7 / 16 (Euro plug)

Stock information temporarily unavailable.

€ 678.00

€ 678.00 Each (ex VAT)

€ 806.82

€ 806.82 Each (inc. VAT)

Waldmann LED Machine Light, 95 → 240 V ac, IP67, 600mm Arm Length

€ 678.00

€ 678.00 Each (ex VAT)

€ 806.82

€ 806.82 Each (inc. VAT)

Waldmann LED Machine Light, 95 → 240 V ac, IP67, 600mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

95 → 240 V ac

Light Style

Flexible Arm

Wattage

3 W

Arm Length

600mm

Arm Type

Flexible

IP Rating

IP67

Maximum Reach

600mm

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Cable Length

3m

Country of Origin

Germany

Product details

Waldmann ABLTLE1 LED Flexible Head Machine Light

The ABLTLE1 LED gooseneck mounted anodised aluminium machine lights are small, bright, with a choice of beam angle and can be fixed in any position quickly and precisely. These luminaires are insensitive to vibrations and resistant to metal chippings and cutting fluids in a machining environment. A single 3W LED provides high luminous power with low energy consumption and a maintenance free lamp life of over 50000 hours.

1 x high power 3W LED
Color temperature daylight white 6000K
6° or 25° angle of illumination (RS 614-2059 and RS 102-664 respectively)
Black aluminum anodized housing and 2mm thick safety glass lens
Metal flexible "gooseneck" tube for at least 20,000 movements
Without switch
System of protection IP20 (with transformer, luminaire head IP67); class of protection II (with transformer)
Supplied with power pack in a separate housing with plug type CEE 7 / 16 (Euro plug)