Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Waldmann LED Desk Light, 15 W

RS Stock No.: 777-7432Brand: WaldmannManufacturers Part No.: 112576000-00544167
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Lamp Type

LED

Wattage

15 W

Maximum Reach

1036mm

Arm Type

Articulated

Voltage Rating

100 → 240 V ac

Country of Origin

Germany

Product details

LED Universal Task Luminaire TANEO Series

The Waldmann Taneo Lighting solutions is ideal wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is very versatile and unique when it comes to adapting to individual requirements. This Arm mounted Luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain. Extra positive Feature of the Taneo is the colour temperature used, which makes contrast highly visible. The Waldmann Taneo Task lighting is also dimmable down to 10%. Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.

Maintenance Free LED Technology
Service life up to 50,000 hours
30% energy savings
Continuously dimmable down to 10%
Glare Free, Flicker free and Shadow Free Light
Good contrast sensitivity
Very good colour recognition
Uniquely flexible and balanced arm
Enormous radius of action
Robust aluminium and fibreglass reinforced high performance plastic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Waldmann LED Desk Light, 15 W

P.O.A.

Waldmann LED Desk Light, 15 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Wattage

15 W

Maximum Reach

1036mm

Arm Type

Articulated

Voltage Rating

100 → 240 V ac

Country of Origin

Germany

Product details

LED Universal Task Luminaire TANEO Series

The Waldmann Taneo Lighting solutions is ideal wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is very versatile and unique when it comes to adapting to individual requirements. This Arm mounted Luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain. Extra positive Feature of the Taneo is the colour temperature used, which makes contrast highly visible. The Waldmann Taneo Task lighting is also dimmable down to 10%. Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.

Maintenance Free LED Technology
Service life up to 50,000 hours
30% energy savings
Continuously dimmable down to 10%
Glare Free, Flicker free and Shadow Free Light
Good contrast sensitivity
Very good colour recognition
Uniquely flexible and balanced arm
Enormous radius of action
Robust aluminium and fibreglass reinforced high performance plastic

You may be interested in