E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 3VA

RS Stock No.: 805-552Brand: Walsall TransformersManufacturers Part No.: WT1269
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

20V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 3VA

P.O.A.

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 3VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Secondary Voltage Rating

20V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in