Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WASP Delta 2040 3D Printer

RS Stock No.: 137-3241Brand: WASPManufacturers Part No.: 2000163300
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

WASP

Technology

FFF

Build Volume

200 (Dia.) x 400 (Height)mm

Model

Delta 2040

Multi Material Printing

Yes

Dimensions L x W x H

490 x 440 x 870mm

Layer Resolution

0.05 → 0.25mm

Filament Diameter

1.75mm

Connectivity

ARM 32bit, LCD, LED, SD, USB

Minimum Layer Height

0.05mm

Weight

20kg

Country of Origin

Italy

Product details

WASP DeltaWASP 2040 3D Printer

The DeltaWASP 2040 is the ideal 3D printer for educational, professional and engineering and design environments.
Professional and compact the 3D printer can create objects up to 40 cm in height, with a closed room and heated plate.
Hot pad, controlled temperature ambience and amortised bowden guarantee a controlled shrink of the material and better results in the final print.

Features and Benefits

• Rapid, precise and reliable
• Resurrection System
• Suspended Bowden
• Filament Driver for rubber
• Changeable nozzle
• Hot chamber
• Steel Plate

You may be interested in
Ultimaker 3 3D Printer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

WASP Delta 2040 3D Printer

P.O.A.

WASP Delta 2040 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ultimaker 3 3D Printer
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

WASP

Technology

FFF

Build Volume

200 (Dia.) x 400 (Height)mm

Model

Delta 2040

Multi Material Printing

Yes

Dimensions L x W x H

490 x 440 x 870mm

Layer Resolution

0.05 → 0.25mm

Filament Diameter

1.75mm

Connectivity

ARM 32bit, LCD, LED, SD, USB

Minimum Layer Height

0.05mm

Weight

20kg

Country of Origin

Italy

Product details

WASP DeltaWASP 2040 3D Printer

The DeltaWASP 2040 is the ideal 3D printer for educational, professional and engineering and design environments.
Professional and compact the 3D printer can create objects up to 40 cm in height, with a closed room and heated plate.
Hot pad, controlled temperature ambience and amortised bowden guarantee a controlled shrink of the material and better results in the final print.

Features and Benefits

• Rapid, precise and reliable
• Resurrection System
• Suspended Bowden
• Filament Driver for rubber
• Changeable nozzle
• Hot chamber
• Steel Plate

You may be interested in
Ultimaker 3 3D Printer
P.O.A.Each (ex VAT)