Technical Document
Specifications
Brand
WattsPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Manifold
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Size 2
1/2in
Connection Gender 2
Male
Connection Gender 3
Female
Thread Size 3
3/4in
Material
Brass
Country of Origin
France
Stock information temporarily unavailable.
€ 50.59
€ 50.59 Each (ex VAT)
€ 60.20
€ 60.20 Each (inc. VAT)
Watts Brass Pipe Fitting, Straight Compression Manifold, Male 3/4in to Male 1/2in
1
€ 50.59
€ 50.59 Each (ex VAT)
€ 60.20
€ 60.20 Each (inc. VAT)
Watts Brass Pipe Fitting, Straight Compression Manifold, Male 3/4in to Male 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WattsPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Manifold
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Size 2
1/2in
Connection Gender 2
Male
Connection Gender 3
Female
Thread Size 3
3/4in
Material
Brass
Country of Origin
France