E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Webtec Hydraulic Flow Indicator FT5758-03, G 3/4, 120L/min

RS Stock No.: 313-3894Brand: WebtecManufacturers Part No.: FT5758-03
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Webtec

Scale Units

GPM, LPM

Connection Thread

G 3/4

Flow Accuracy

±4FSD

Maximum Operating Pressure

420 bar

Body Material

High Tensile Aluminium

Connection Thread Size

3/4 in

Connection Thread Standard

G

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Maximum Flow

120L/min

Stock information temporarily unavailable.

P.O.A.

Webtec Hydraulic Flow Indicator FT5758-03, G 3/4, 120L/min

P.O.A.

Webtec Hydraulic Flow Indicator FT5758-03, G 3/4, 120L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Webtec

Scale Units

GPM, LPM

Connection Thread

G 3/4

Flow Accuracy

±4FSD

Maximum Operating Pressure

420 bar

Body Material

High Tensile Aluminium

Connection Thread Size

3/4 in

Connection Thread Standard

G

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Maximum Flow

120L/min