Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WeEn Semiconductors Co., Ltd BT152-600R,127, Thyristor 650V, 13A 32mA

RS Stock No.: 103-8143Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: BT152-600R,127
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

13A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

650V

Surge Current Rating

220A

Mounting Type

Through Hole

Maximum Gate Trigger Current

32mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

650V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.75V

Country of Origin

China

Product details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features

  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 64.00

€ 1.28 Each (In a Tube of 50) (ex VAT)

€ 76.16

€ 1.523 Each (In a Tube of 50) (inc. VAT)

WeEn Semiconductors Co., Ltd BT152-600R,127, Thyristor 650V, 13A 32mA

€ 64.00

€ 1.28 Each (In a Tube of 50) (ex VAT)

€ 76.16

€ 1.523 Each (In a Tube of 50) (inc. VAT)

WeEn Semiconductors Co., Ltd BT152-600R,127, Thyristor 650V, 13A 32mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 1.28€ 64.00
100 - 200€ 0.99€ 49.50
250 - 450€ 0.94€ 47.00
500 - 950€ 0.89€ 44.50
1000+€ 0.73€ 36.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

13A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

650V

Surge Current Rating

220A

Mounting Type

Through Hole

Maximum Gate Trigger Current

32mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

650V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.75V

Country of Origin

China

Product details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features

  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more