Technical Document
Specifications
Brand
WEGCoil Voltage
24 V ac
Number of Poles
3
Contact Current Rating
40 A
Range
CWB
Power Rating
18.5 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Country of Origin
Brazil
€ 175.88
€ 175.88 Each (ex VAT)
€ 209.30
€ 209.30 Each (inc. VAT)
WEG CWB Contactor, 24 V ac Coil, 3-Pole, 40 A, 18.5 kW, 1NO + 1NC
1
€ 175.88
€ 175.88 Each (ex VAT)
€ 209.30
€ 209.30 Each (inc. VAT)
WEG CWB Contactor, 24 V ac Coil, 3-Pole, 40 A, 18.5 kW, 1NO + 1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WEGCoil Voltage
24 V ac
Number of Poles
3
Contact Current Rating
40 A
Range
CWB
Power Rating
18.5 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Country of Origin
Brazil