E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WEG Surge Suppressor for use with CWB9 to CWB38 Contactors (DC Coil), 12 → 250 V dc

RS Stock No.: 122-1335Brand: WEGManufacturers Part No.: DIZB C26
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block Z-Diode

For Use With

CWB9 to CWB38 Contactors (DC Coil)

Voltage Rating

12 → 250 V dc

Mounting Type

Plug In

Series

DIZB

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors

Stock information temporarily unavailable.

€ 13.13

€ 13.13 Each (ex VAT)

€ 15.62

€ 15.62 Each (inc. VAT)

WEG Surge Suppressor for use with CWB9 to CWB38 Contactors (DC Coil), 12 → 250 V dc

€ 13.13

€ 13.13 Each (ex VAT)

€ 15.62

€ 15.62 Each (inc. VAT)

WEG Surge Suppressor for use with CWB9 to CWB38 Contactors (DC Coil), 12 → 250 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block Z-Diode

For Use With

CWB9 to CWB38 Contactors (DC Coil)

Voltage Rating

12 → 250 V dc

Mounting Type

Plug In

Series

DIZB

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors