E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WEG 1 A Motor Protection Circuit Breaker

RS Stock No.: 122-1356Brand: WEGManufacturers Part No.: MPW40i-3-U001
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

WEG

Current Rating

1 A

Motor Protection Component

Circuit Breaker

Series

MPW40i

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

Country of Origin

Brazil

Product details

MPW Series

Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals

WEG Contactors

Stock information temporarily unavailable.

€ 69.12

€ 69.12 Each (ex VAT)

€ 82.25

€ 82.25 Each (inc. VAT)

WEG 1 A Motor Protection Circuit Breaker

€ 69.12

€ 69.12 Each (ex VAT)

€ 82.25

€ 82.25 Each (inc. VAT)

WEG 1 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Current Rating

1 A

Motor Protection Component

Circuit Breaker

Series

MPW40i

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

Country of Origin

Brazil

Product details

MPW Series

Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals

WEG Contactors