Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
SAK
Termination Method
Screw
Cable CSA
4mm²
Current Rating
41A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
China
Product details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
€ 24.00
€ 2.40 Each (In a Pack of 10) (ex VAT)
€ 28.56
€ 2.856 Each (In a Pack of 10) (inc. VAT)
10
€ 24.00
€ 2.40 Each (In a Pack of 10) (ex VAT)
€ 28.56
€ 2.856 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
SAK
Termination Method
Screw
Cable CSA
4mm²
Current Rating
41A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
China
Product details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting