Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Weidmuller 2-Way EK 10 Earth Terminal Block, 14 → 8 AWG Wire, Screw Down, Nylon Housing, ATEX

RS Stock No.: 452-388Brand: WeidmüllerManufacturers Part No.: EK 10 -354660000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

EK 10

Wire Size

14 → 8 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Voltage Rating

800 V

Length

40mm

Width

10mm

Height

51.5mm

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

€ 47.10

€ 9.42 Each (In a Pack of 5) (ex VAT)

€ 56.05

€ 11.21 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way EK 10 Earth Terminal Block, 14 → 8 AWG Wire, Screw Down, Nylon Housing, ATEX

€ 47.10

€ 9.42 Each (In a Pack of 5) (ex VAT)

€ 56.05

€ 11.21 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way EK 10 Earth Terminal Block, 14 → 8 AWG Wire, Screw Down, Nylon Housing, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

EK 10

Wire Size

14 → 8 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Voltage Rating

800 V

Length

40mm

Width

10mm

Height

51.5mm

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting