Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 41A

Technical Document
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
WQV
For Use With
DIN Rail Terminal Blocks
Current Rating
41A
Mounting Type
Screw
Contact Dimensions
59.4 x 7.6mm
Distrelec Product Id
30409251
Country of Origin
Czech Republic
Product details
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
€ 28.85
€ 5.77 Each (In a Pack of 5) (ex VAT)
€ 34.33
€ 6.866 Each (In a Pack of 5) (inc. VAT)
5
€ 28.85
€ 5.77 Each (In a Pack of 5) (ex VAT)
€ 34.33
€ 6.866 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
WQV
For Use With
DIN Rail Terminal Blocks
Current Rating
41A
Mounting Type
Screw
Contact Dimensions
59.4 x 7.6mm
Distrelec Product Id
30409251
Country of Origin
Czech Republic
Product details
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR