E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 230V Coil, DPDT, 2-Pole

RS Stock No.: 892-8870Brand: WeidmüllerManufacturers Part No.: 1123670000
brand-logo

Technical Document

Specifications

Coil Voltage

230V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRZ

Number of Poles

2

Minimum Input Voltage

24V ac/dc

Maximum Input Voltage

230V ac/dc

Switching Voltage

250V ac/dc

Terminal Type

Spring Clamp

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(ac) 4 mA, (dc) 4mA

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Dimensions

90 x 12.8 x 88mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

24 → 230V ac/dc

Operating Temperature Range

-40 → +60°C

Turn Off Time

<22ms

Relay Switching Classification

General Purpose Relay

Turn On Time

<14ms

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

€ 24.12

€ 24.12 Each (ex VAT)

€ 28.70

€ 28.70 Each (inc. VAT)

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 230V Coil, DPDT, 2-Pole

€ 24.12

€ 24.12 Each (ex VAT)

€ 28.70

€ 28.70 Each (inc. VAT)

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 230V Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.12
5 - 9€ 23.75
10+€ 23.15

Technical Document

Specifications

Coil Voltage

230V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRZ

Number of Poles

2

Minimum Input Voltage

24V ac/dc

Maximum Input Voltage

230V ac/dc

Switching Voltage

250V ac/dc

Terminal Type

Spring Clamp

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(ac) 4 mA, (dc) 4mA

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Dimensions

90 x 12.8 x 88mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

24 → 230V ac/dc

Operating Temperature Range

-40 → +60°C

Turn Off Time

<22ms

Relay Switching Classification

General Purpose Relay

Turn On Time

<14ms

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever