Weidmuller ACT20M Series Signal Conditioner

RS Stock No.: 892-8953Brand: WeidmüllerManufacturers Part No.: 1176020000Distrelec Article No.: 30166893
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Input Current

4 → 20mA

Series

ACT20M

Standards Met

ATEX-KEMA, CE, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Input Resistance

70Ω

Distrelec Product Id

30166893

Dimensions

6.1 x 114.3 x 112.5mm

Special Features

<lt/>0.05 % Accuracy, <lteq/>0.01 %/°C, 3 Way Galvanic Isolation, Step Response Time <lteq/>7 ms

Country of Origin

Denmark

Product details

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.

Stock information temporarily unavailable.

€ 384.29

€ 384.29 Each (ex VAT)

€ 457.31

€ 457.31 Each (inc. VAT)

Weidmuller ACT20M Series Signal Conditioner

€ 384.29

€ 384.29 Each (ex VAT)

€ 457.31

€ 457.31 Each (inc. VAT)

Weidmuller ACT20M Series Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Input Current

4 → 20mA

Series

ACT20M

Standards Met

ATEX-KEMA, CE, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Input Resistance

70Ω

Distrelec Product Id

30166893

Dimensions

6.1 x 114.3 x 112.5mm

Special Features

<lt/>0.05 % Accuracy, <lteq/>0.01 %/°C, 3 Way Galvanic Isolation, Step Response Time <lteq/>7 ms

Country of Origin

Denmark

Product details

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.