E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

RS Stock No.: 172-2637Brand: WeidmullerManufacturers Part No.: 1526460000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

19A

Body Orientation

Straight

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Material

PBT

Width

15.2mm

Depth

20.1mm

Length

10.16mm

Country of Origin

Germany

Product details

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs

OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

Weidmuller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Box of 100) (ex VAT)

Weidmuller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

19A

Body Orientation

Straight

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Material

PBT

Width

15.2mm

Depth

20.1mm

Length

10.16mm

Country of Origin

Germany

Product details

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs

OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range