E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller Distribution Block, 2 Way, 16 mm², 25 mm², 152A, 1 kV ac/dc, 600 V, Brown

RS Stock No.: 138-3496Brand: WeidmüllerManufacturers Part No.: 1561120000
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

14 → 4 AWG

Housing Material

Wemid

Current Rating

152A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

16 mm², 25 mm²

Length

17.8mm

Width

49.3mm

Height

55.7mm

Colour

Brown

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Country of Origin

Germany

Product details

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate

Stock information temporarily unavailable.

€ 75.30

€ 15.06 Each (In a Pack of 5) (ex VAT)

€ 89.61

€ 17.921 Each (In a Pack of 5) (inc. VAT)

Weidmuller Distribution Block, 2 Way, 16 mm², 25 mm², 152A, 1 kV ac/dc, 600 V, Brown

€ 75.30

€ 15.06 Each (In a Pack of 5) (ex VAT)

€ 89.61

€ 17.921 Each (In a Pack of 5) (inc. VAT)

Weidmuller Distribution Block, 2 Way, 16 mm², 25 mm², 152A, 1 kV ac/dc, 600 V, Brown
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

14 → 4 AWG

Housing Material

Wemid

Current Rating

152A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

16 mm², 25 mm²

Length

17.8mm

Width

49.3mm

Height

55.7mm

Colour

Brown

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Country of Origin

Germany

Product details

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate