Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
Z
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Dark Beige
Material
Wemid
Termination Method
Snap On
Country of Origin
Romania
Product details
Z Roof Standard Terminals
Z Roof - the compact alternative offering a solution for small switchgear cabinets and similar applications
Angled insertion of screwdriver
Reduction in conductor length of up to 36%
Width 5mm, length 50.5mm, height 43mm
Rated at 24A
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
€ 3.25
€ 0.65 Each (In a Pack of 5) (ex VAT)
€ 3.87
€ 0.774 Each (In a Pack of 5) (inc. VAT)
5
€ 3.25
€ 0.65 Each (In a Pack of 5) (ex VAT)
€ 3.87
€ 0.774 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
Z
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Dark Beige
Material
Wemid
Termination Method
Snap On
Country of Origin
Romania
Product details
Z Roof Standard Terminals
Z Roof - the compact alternative offering a solution for small switchgear cabinets and similar applications
Angled insertion of screwdriver
Reduction in conductor length of up to 36%
Width 5mm, length 50.5mm, height 43mm
Rated at 24A
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI