E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmüller Heavy Duty Power Connector, 16A, Female, Male, HE Series, 10 Contacts

RS Stock No.: 287-5536Brand: WeidmüllerManufacturers Part No.: 1712510000Distrelec Article No.: 30134274
brand-logo

Technical Document

Specifications

Current Rating

16A

Gender

Female, Male

Series

HE

Type

Rectangular Plug-in Connector

Termination Method

Screw

Number Of Contacts

10

Distrelec Product Id

30134274

Country of Origin

China

Stock information temporarily unavailable.

€ 74.08

€ 74.08 Each (ex VAT)

€ 88.16

€ 88.16 Each (inc. VAT)

Weidmüller Heavy Duty Power Connector, 16A, Female, Male, HE Series, 10 Contacts

€ 74.08

€ 74.08 Each (ex VAT)

€ 88.16

€ 88.16 Each (inc. VAT)

Weidmüller Heavy Duty Power Connector, 16A, Female, Male, HE Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Gender

Female, Male

Series

HE

Type

Rectangular Plug-in Connector

Termination Method

Screw

Number Of Contacts

10

Distrelec Product Id

30134274

Country of Origin

China