Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weidmuller 1780880000 WF 12 Series Brown, 120mm², Single-Level, Bolt Termination

RS Stock No.: 458-7725Brand: WeidmüllerManufacturers Part No.: 1780880000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

10AWG

Series

WF 12

Termination Method

Bolt

Cable CSA

120mm²

Current Rating

269A

Voltage Rating

1 kV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, CSA, ROHS, UL

Product details

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL

Stock information temporarily unavailable.

€ 23.47

€ 23.47 Each (ex VAT)

€ 27.93

€ 27.93 Each (inc. VAT)

Weidmuller 1780880000 WF 12 Series Brown, 120mm², Single-Level, Bolt Termination

€ 23.47

€ 23.47 Each (ex VAT)

€ 27.93

€ 27.93 Each (inc. VAT)

Weidmuller 1780880000 WF 12 Series Brown, 120mm², Single-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

10AWG

Series

WF 12

Termination Method

Bolt

Cable CSA

120mm²

Current Rating

269A

Voltage Rating

1 kV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, CSA, ROHS, UL

Product details

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL