Weidmuller, 5.08mm Pitch, BL, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,

RS Stock No.: 176-7772Brand: WeidmüllerManufacturers Part No.: 1943580000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

BL

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

20A

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Colour

Orange

Length

7.08mm

Material

Copper Alloy (Contact), PBT (Insulation)

Contact Material

Copper Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

€ 9.80

€ 1.96 Each (In a Pack of 5) (ex VAT)

€ 11.66

€ 2.332 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 5.08mm Pitch, BL, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,

€ 9.80

€ 1.96 Each (In a Pack of 5) (ex VAT)

€ 11.66

€ 2.332 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 5.08mm Pitch, BL, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 1.96€ 9.80
10 - 20€ 1.72€ 8.60
25 - 45€ 1.64€ 8.20
50 - 95€ 1.62€ 8.10
100+€ 1.54€ 7.70

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

BL

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

20A

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Colour

Orange

Length

7.08mm

Material

Copper Alloy (Contact), PBT (Insulation)

Contact Material

Copper Alloy

Country of Origin

Germany