Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weidmuller 1988180000 A Series Blue, 10mm², Single-Level, Push In Termination

RS Stock No.: 144-8965Brand: WeidmüllerManufacturers Part No.: 1988180000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

A

American Wire Gauge

20 → 6AWG

Termination Method

Push In

Cable CSA

10mm²

Current Rating

57A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Stock information temporarily unavailable.

€ 6.45

€ 6.45 Each (ex VAT)

€ 7.68

€ 7.68 Each (inc. VAT)

Weidmuller 1988180000 A Series Blue, 10mm², Single-Level, Push In Termination

€ 6.45

€ 6.45 Each (ex VAT)

€ 7.68

€ 7.68 Each (inc. VAT)

Weidmuller 1988180000 A Series Blue, 10mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

A

American Wire Gauge

20 → 6AWG

Termination Method

Push In

Cable CSA

10mm²

Current Rating

57A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C