Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount

RS Stock No.: 179-2997Brand: WeidmüllerManufacturers Part No.: 2080490000
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Series

AMG ELM

Number of Channels

1

Current Rating

25mA

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

€ 44.58

€ 44.58 Each (ex VAT)

€ 53.05

€ 53.05 Each (inc. VAT)

Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount

€ 44.58

€ 44.58 Each (ex VAT)

€ 53.05

€ 53.05 Each (inc. VAT)

Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

AMG ELM

Number of Channels

1

Current Rating

25mA

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

Country of Origin

Slovakia