Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
3
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China
Stock information temporarily unavailable.
€ 426.00
€ 14.20 Each (In a Box of 30) (ex VAT)
€ 506.94
€ 16.898 Each (In a Box of 30) (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row
30
€ 426.00
€ 14.20 Each (In a Box of 30) (ex VAT)
€ 506.94
€ 16.898 Each (In a Box of 30) (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
30 - 60 | € 14.20 | € 426.00 |
90 - 120 | € 13.50 | € 405.00 |
150+ | € 12.84 | € 385.20 |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
3
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China