Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weidmüller 2663340000 A2C Series Blue, 50mm², 1-Level, Push In Termination, ATEX, IECEx

RS Stock No.: 286-0166Brand: WeidmüllerManufacturers Part No.: 2663340000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

1

Series

A2C

American Wire Gauge

2AWG

Termination Method

Push In

Cable CSA

50mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

€ 20.75

€ 20.75 Each (ex VAT)

€ 24.69

€ 24.69 Each (inc. VAT)

Weidmüller 2663340000 A2C Series Blue, 50mm², 1-Level, Push In Termination, ATEX, IECEx

€ 20.75

€ 20.75 Each (ex VAT)

€ 24.69

€ 24.69 Each (inc. VAT)

Weidmüller 2663340000 A2C Series Blue, 50mm², 1-Level, Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Number of Levels

1

Series

A2C

American Wire Gauge

2AWG

Termination Method

Push In

Cable CSA

50mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany