E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT

RS Stock No.: 287-4788Brand: WeidmüllerManufacturers Part No.: 2697280000Distrelec Article No.: 30277477
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

240V

Mounting Type

Chassis Mount

Time Range

5 → 100h

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Series

TFI

Distrelec Product Id

30277477

Country of Origin

Austria

Stock information temporarily unavailable.

€ 62.59

€ 62.59 Each (ex VAT)

€ 74.48

€ 74.48 Each (inc. VAT)

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT

€ 62.59

€ 62.59 Each (ex VAT)

€ 74.48

€ 74.48 Each (inc. VAT)

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

240V

Mounting Type

Chassis Mount

Time Range

5 → 100h

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Series

TFI

Distrelec Product Id

30277477

Country of Origin

Austria