Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V Supply, ATEX, IECEx
RS Stock No.: 287-5326Brand: WeidmüllerManufacturers Part No.: 7760054122Distrelec Article No.: 30374061

Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
30V
Hazardous Area Certification
ATEX, IECEx
Series
ACT20P
Distrelec Product Id
30374061
Country of Origin
China
Stock information temporarily unavailable.
€ 229.24
€ 229.24 Each (ex VAT)
€ 272.80
€ 272.80 Each (inc. VAT)
Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V Supply, ATEX, IECEx
1
€ 229.24
€ 229.24 Each (ex VAT)
€ 272.80
€ 272.80 Each (inc. VAT)
Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V Supply, ATEX, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
30V
Hazardous Area Certification
ATEX, IECEx
Series
ACT20P
Distrelec Product Id
30374061
Country of Origin
China