E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller Panel Mount Power Relay, 24V ac Coil, 4PDT

RS Stock No.: 892-8919Brand: WeidmüllerManufacturers Part No.: 7760056101
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Panel Mount

Number of Poles

4

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21.5mm

Coil Resistance

160 Ω

Series

DRM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Depth

36mm

Life

20000000 cycles

Height

28mm

Contact Material

Silver Alloy

Standards Met

cURus

Width

21.5mm

Dimensions

21.5 x 36 x 28mm

Country of Origin

China

Product details

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.65

€ 13.65 Each (ex VAT)

€ 16.24

€ 16.24 Each (inc. VAT)

Weidmuller Panel Mount Power Relay, 24V ac Coil, 4PDT

€ 13.65

€ 13.65 Each (ex VAT)

€ 16.24

€ 16.24 Each (inc. VAT)

Weidmuller Panel Mount Power Relay, 24V ac Coil, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.65
5 - 9€ 13.42
10+€ 13.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Panel Mount

Number of Poles

4

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21.5mm

Coil Resistance

160 Ω

Series

DRM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Depth

36mm

Life

20000000 cycles

Height

28mm

Contact Material

Silver Alloy

Standards Met

cURus

Width

21.5mm

Dimensions

21.5 x 36 x 28mm

Country of Origin

China

Product details

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more