Technical Document
Specifications
Brand
WeidmüllerNumber Of Ways
4
Current Rating
41A
Wire Size
22 → 10 AWG
Termination Method
Screw
Mounting Type
Screw
Fused
No
Material
Melamine
Voltage Rating
690 v
Series
SAK
Minimum Operating Temperature
-60°C
Cable CSA
6mm²
Colour
Beige
Maximum Operating Temperature
+130°C
Contact Material
Brass, Stainless Steel
Contact Plating
Nickel
Hazardous Area Certification
ATEX
Country of Origin
Hungary
Product details
Weidmüller Terminal Block
Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.
Features and Benefits
Multi-pin terminal strip
Screw connection
Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
Recommended insulation stripping length 8 mm
Approvals
UL listed, CSA certified
€ 70.50
€ 14.10 Each (In a Pack of 5) (ex VAT)
€ 83.90
€ 16.779 Each (In a Pack of 5) (inc. VAT)
5
€ 70.50
€ 14.10 Each (In a Pack of 5) (ex VAT)
€ 83.90
€ 16.779 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeidmüllerNumber Of Ways
4
Current Rating
41A
Wire Size
22 → 10 AWG
Termination Method
Screw
Mounting Type
Screw
Fused
No
Material
Melamine
Voltage Rating
690 v
Series
SAK
Minimum Operating Temperature
-60°C
Cable CSA
6mm²
Colour
Beige
Maximum Operating Temperature
+130°C
Contact Material
Brass, Stainless Steel
Contact Plating
Nickel
Hazardous Area Certification
ATEX
Country of Origin
Hungary
Product details
Weidmüller Terminal Block
Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.
Features and Benefits
Multi-pin terminal strip
Screw connection
Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
Recommended insulation stripping length 8 mm
Approvals
UL listed, CSA certified
