E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller 7910180000 WTR Series Brown, 4mm², Single-Level, Screw Termination

RS Stock No.: 383-0129Brand: WeidmüllerManufacturers Part No.: 7910180000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

Series

WTR

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

400 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS

Model Number

WTR 4

Country of Origin

Romania

Product details

Disconnect

Versatile and extensive test-disconnect terminal blocks are made from hardened steel for mechanical strength and tinned copper for optimum conductivity. The screwdriver actuated lever can be removed to prevent unauthorised reconnection of the circuit.

Features and Benefits

Pluggable cross connect Screw connection Clamping yoke technology Flammability rating UL94V 0

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

€ 28.60

€ 5.72 Each (In a Pack of 5) (ex VAT)

€ 34.03

€ 6.807 Each (In a Pack of 5) (inc. VAT)

Weidmuller 7910180000 WTR Series Brown, 4mm², Single-Level, Screw Termination

€ 28.60

€ 5.72 Each (In a Pack of 5) (ex VAT)

€ 34.03

€ 6.807 Each (In a Pack of 5) (inc. VAT)

Weidmuller 7910180000 WTR Series Brown, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

Series

WTR

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

400 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS

Model Number

WTR 4

Country of Origin

Romania

Product details

Disconnect

Versatile and extensive test-disconnect terminal blocks are made from hardened steel for mechanical strength and tinned copper for optimum conductivity. The screwdriver actuated lever can be removed to prevent unauthorised reconnection of the circuit.

Features and Benefits

Pluggable cross connect Screw connection Clamping yoke technology Flammability rating UL94V 0

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR