Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weidmuller 7910240000 WTR Series Beige, Single-Level, Screw Termination, Fused

RS Stock No.: 419-0208Brand: WeidmüllerManufacturers Part No.: 7910240000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Series

WTR

Termination Method

Screw

Fused

Yes

Voltage Rating

400 V

Current Rating

6.3A

Pitch

6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

Vertical Mount Terminals

Incorporating copper alloy rising cage screw clamp technology ensuring reliable mechanical and electrical connection
Compatible with 5x20mm fuses

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Weidmuller 7910240000 WTR Series Beige, Single-Level, Screw Termination, Fused

P.O.A.

Each (In a Pack of 25) (ex VAT)

Weidmuller 7910240000 WTR Series Beige, Single-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Series

WTR

Termination Method

Screw

Fused

Yes

Voltage Rating

400 V

Current Rating

6.3A

Pitch

6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

Vertical Mount Terminals

Incorporating copper alloy rising cage screw clamp technology ensuring reliable mechanical and electrical connection
Compatible with 5x20mm fuses

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

You may be interested in