E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx

RS Stock No.: 902-7994Brand: WeidmüllerManufacturers Part No.: 8965340000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

8V dc

Output Range

2A

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X HDI-SDO-RNC/RNO-S/2HDI-2SDO-RNO-S Signal Isolating Converter

The ACT20X HDI-SDO-RNC-S/HDI-RNO-S/2HDI-2SDO-RNO-S isolating converters with amplifiers are specially designed for recording NAMUR sensor signals and digital switching signal which originate for Ex zone 0. With 11 mm width per channel, these isolating converters makes the ideal device to use in electrical cabinets as they require little space.

DIN Rail mounting
22.5 mm width
NO or NC options available
Scew connection, removable terminal block
Alarm contacts in the event of a malfunction
1 channel & 2 channel options
IP20 protection

Stock information temporarily unavailable.

€ 216.92

€ 216.92 Each (ex VAT)

€ 258.13

€ 258.13 Each (inc. VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx

€ 216.92

€ 216.92 Each (ex VAT)

€ 258.13

€ 258.13 Each (inc. VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

8V dc

Output Range

2A

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X HDI-SDO-RNC/RNO-S/2HDI-2SDO-RNO-S Signal Isolating Converter

The ACT20X HDI-SDO-RNC-S/HDI-RNO-S/2HDI-2SDO-RNO-S isolating converters with amplifiers are specially designed for recording NAMUR sensor signals and digital switching signal which originate for Ex zone 0. With 11 mm width per channel, these isolating converters makes the ideal device to use in electrical cabinets as they require little space.

DIN Rail mounting
22.5 mm width
NO or NC options available
Scew connection, removable terminal block
Alarm contacts in the event of a malfunction
1 channel & 2 channel options
IP20 protection