Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weidmüller Insulated Bootlace Ferrule, 8mm Pin Length, 0.8mm Pin Diameter, Turquoise

RS Stock No.: 287-6710Brand: WeidmüllerManufacturers Part No.: 9025770000Distrelec Article No.: 30093267
View all in Bootlace Ferrules

Technical Document

Specifications

Pin Diameter

0.8mm

Insulation Material

Polypropylene

Number of Entries

1

Colour

Turquoise

Pin Length

8mm

Insulation

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

€ 50.00

€ 0.10 Each (In a Pack of 500) (ex VAT)

€ 59.50

€ 0.119 Each (In a Pack of 500) (inc. VAT)

Weidmüller Insulated Bootlace Ferrule, 8mm Pin Length, 0.8mm Pin Diameter, Turquoise

€ 50.00

€ 0.10 Each (In a Pack of 500) (ex VAT)

€ 59.50

€ 0.119 Each (In a Pack of 500) (inc. VAT)

Weidmüller Insulated Bootlace Ferrule, 8mm Pin Length, 0.8mm Pin Diameter, Turquoise
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pin Diameter

0.8mm

Insulation Material

Polypropylene

Number of Entries

1

Colour

Turquoise

Pin Length

8mm

Insulation

Yes

Country of Origin

Germany