E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller PDL Series Brown Non-Fused DIN Rail Terminal, Double-Level, Push In Termination

RS Stock No.: 644-7562Brand: WeidmullerManufacturers Part No.: PDL 4 S/NT/L/PE -1837060000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

Series

PDL

Termination Method

Push In

Voltage Rating

400 V

Current Rating

36A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

PDL Distributor Terminals for 10 x 3 Busbar

DIN Rail earth terminals with push in connection technology. Stripped solid wire or fine-strand wire with crimped ferrule can easily be inserted into the terminal point up to the stop.

Features and Benefits

• Multi-tier terminal
• Tool-free assembly
• Reliable, vibration-proof and gas-tight connections
• For mounting on TS35 rail

Standards

IEC 60947-7-1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Weidmuller PDL Series Brown Non-Fused DIN Rail Terminal, Double-Level, Push In Termination

P.O.A.

Each (In a Pack of 25) (ex VAT)

Weidmuller PDL Series Brown Non-Fused DIN Rail Terminal, Double-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

Series

PDL

Termination Method

Push In

Voltage Rating

400 V

Current Rating

36A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

PDL Distributor Terminals for 10 x 3 Busbar

DIN Rail earth terminals with push in connection technology. Stripped solid wire or fine-strand wire with crimped ferrule can easily be inserted into the terminal point up to the stop.

Features and Benefits

• Multi-tier terminal
• Tool-free assembly
• Reliable, vibration-proof and gas-tight connections
• For mounting on TS35 rail

Standards

IEC 60947-7-1