Weidmuller 0443660000 SAK Series Beige, 4mm², Single-Level, Screw Termination, IECEx

RS Stock No.: 718-1014Brand: WeidmüllerManufacturers Part No.: SAK 4/35 -443660000Distrelec Article No.: 30402291
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 10AWG

Series

SAK

Termination Method

Screw

Cable CSA

4mm²

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

IECEx

Standards Met

ATEX - KEMA, CE, CSA. EAC, IECEx - KEMA

Distrelec Product Id

30402291

Country of Origin

Romania

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1.678Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 38.60

€ 3.86 Each (In a Pack of 10) (ex VAT)

€ 45.93

€ 4.593 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0443660000 SAK Series Beige, 4mm², Single-Level, Screw Termination, IECEx

€ 38.60

€ 3.86 Each (In a Pack of 10) (ex VAT)

€ 45.93

€ 4.593 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0443660000 SAK Series Beige, 4mm², Single-Level, Screw Termination, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1.678Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 10AWG

Series

SAK

Termination Method

Screw

Cable CSA

4mm²

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

IECEx

Standards Met

ATEX - KEMA, CE, CSA. EAC, IECEx - KEMA

Distrelec Product Id

30402291

Country of Origin

Romania

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1.678Each (In a Pack of 10) (ex VAT)