Weipu Industrial Circular Connectors, 4 Contacts, Cable Mount, Plug, Male, IP68
Technical Document
Specifications
Brand
WeipuNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Distrelec Product Id
30047727
Country of Origin
China
You may be interested in
RS PRO Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68Brand: RS PRO
€ 13.54Each (ex VAT)
Stock information temporarily unavailable.
€ 9.66
€ 9.66 Each (ex VAT)
€ 11.50
€ 11.50 Each (inc. VAT)
Weipu Industrial Circular Connectors, 4 Contacts, Cable Mount, Plug, Male, IP68
1
€ 9.66
€ 9.66 Each (ex VAT)
€ 11.50
€ 11.50 Each (inc. VAT)
Weipu Industrial Circular Connectors, 4 Contacts, Cable Mount, Plug, Male, IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68Brand: RS PRO
€ 13.54Each (ex VAT)
Technical Document
Specifications
Brand
WeipuNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Distrelec Product Id
30047727
Country of Origin
China
You may be interested in
RS PRO Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68Brand: RS PRO
€ 13.54Each (ex VAT)