Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weller Erem Long Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw, ESD

RS Stock No.: 755-3047Brand: Weller EremManufacturers Part No.: 544EDistrelec Article No.: 30186047
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

120 mm

Tip Style

Straight

ESD Safe

Yes

Material

Tool Steel

Jaw Length

23mm

Product details

Chain Nose Pliers - 544E

Gripping and bending pliers
Magic sense moulded, ergonomic handle
Special tool steel
Non reflecting surface
ESD Safe
High precison screw joint
Preciaion ground jaws
Maximum opening stop 5mm
Used for securely handling components

Stock information temporarily unavailable.

€ 153.02

€ 153.02 Each (ex VAT)

€ 182.09

€ 182.09 Each (inc. VAT)

Weller Erem Long Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw, ESD

€ 153.02

€ 153.02 Each (ex VAT)

€ 182.09

€ 182.09 Each (inc. VAT)

Weller Erem Long Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

120 mm

Tip Style

Straight

ESD Safe

Yes

Material

Tool Steel

Jaw Length

23mm

Product details

Chain Nose Pliers - 544E

Gripping and bending pliers
Magic sense moulded, ergonomic handle
Special tool steel
Non reflecting surface
ESD Safe
High precison screw joint
Preciaion ground jaws
Maximum opening stop 5mm
Used for securely handling components