Weller Erem ESD Safe Oblique Cutters

Technical Document
Specifications
Brand
Weller EremCutter Type
Oblique Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
115 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Distrelec Product Id
18057358
Product details
Angled Head Small Cable Cutters
Small angle cable cutters which are suitable for working on printed-circuit boards, component connections and can be used in both 90° and 180° applications. These cutters have a full flush cut and can be used on medium hard wire, stainless steel wire, material 1.4301. tensile strength 800 MPa. As well as soft wire, copper, aluminium, tensile strength 250 MPa.
These electronics cutters are manufactured from high quality machined tool steel. The cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.
Versions available are:
239-4010 - Model 582E is designed for PCB component lead cutting, NATO and UK MOD approved 5110-99-256 52 58, 45 degree angle
239-4026 - Model 593AE is designed for rear cutting of DIP leads and dense PCBs, 30 degree angle
Applications:
Cable Cutters are tools designed with electricians in mind, but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
Electricians
Gas engineers
Telecommunication engineers
Car mechanics
DIY enthusiasts
€ 154.66
€ 154.66 Each (ex VAT)
€ 184.05
€ 184.05 Each (inc. VAT)
1
€ 154.66
€ 154.66 Each (ex VAT)
€ 184.05
€ 184.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Weller EremCutter Type
Oblique Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
115 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Distrelec Product Id
18057358
Product details
Angled Head Small Cable Cutters
Small angle cable cutters which are suitable for working on printed-circuit boards, component connections and can be used in both 90° and 180° applications. These cutters have a full flush cut and can be used on medium hard wire, stainless steel wire, material 1.4301. tensile strength 800 MPa. As well as soft wire, copper, aluminium, tensile strength 250 MPa.
These electronics cutters are manufactured from high quality machined tool steel. The cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.
Versions available are:
239-4010 - Model 582E is designed for PCB component lead cutting, NATO and UK MOD approved 5110-99-256 52 58, 45 degree angle
239-4026 - Model 593AE is designed for rear cutting of DIP leads and dense PCBs, 30 degree angle
Applications:
Cable Cutters are tools designed with electricians in mind, but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
Electricians
Gas engineers
Telecommunication engineers
Car mechanics
DIY enthusiasts